Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8633BGLE-PCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3358114RL
Cut Tape3358114
Your Part Number
1,072 In Stock
Need more?
1,072 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY49.490 | CNY49.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.490 (CNY55.9237) |
| 10+ | CNY38.140 (CNY43.0982) |
| 25+ | CNY35.310 (CNY39.9003) |
| 50+ | CNY33.760 (CNY38.1488) |
| 100+ | CNY32.200 (CNY36.386) |
| 250+ | CNY30.690 (CNY34.6797) |
| 500+ | CNY29.750 (CNY33.6175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8633BGLE-PCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3358114RL
Cut Tape3358114
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max16V
Output Current20A
Max Output Current20A
IC Case / PackageQFN
No. of Pins21Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- 16V step-down converter with adjustable current limit, programmable frequency, voltage tracking
- Adaptive COT for ultrafast transient response
- Stable with zero ESR output capacitor
- 0.5% reference voltage over 0⁰C to +70⁰C junction temperature range
- 1% reference voltage over -40⁰C to +85⁰C junction temperature range
- Selectable pulse skip or forced CCM operation
- Excellent load regulation, output voltage tracking and output voltage discharge
- Pre-bias start-up
- Selectable switching frequency from 600KHz, 800KHz and 1000KHz
- Non-latch OCP, UVP, UVLO, thermal shutdown and latch-off for OVP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
20A
No. of Pins
21Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
20A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557
