Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8612GL-12-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358158RL
Cut Tape3358158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.470 | CNY37.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.470 (CNY42.3411) |
| 10+ | CNY28.560 (CNY32.2728) |
| 25+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY25.100 (CNY28.363) |
| 100+ | CNY23.840 (CNY26.9392) |
| 250+ | CNY22.700 (CNY25.651) |
| 500+ | CNY21.870 (CNY24.7131) |
| 1000+ | CNY21.640 (CNY24.4532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8612GL-12-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358158RL
Cut Tape3358158
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max6V
Output Current12A
Max Output Current12A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min608mV
Output Voltage Max4.5V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- High efficiency, 12A, 6V synchronous step-down converter
- Low RDS(ON) internal power MOSFETs
- Adaptive COT for ultrafast transient response
- 1% reference voltage over -20⁰C to +85⁰C junction temperature range
- Programmable soft start time
- Pre-bias start up
- Programmable switching frequency from 300KHz to 1MHz
- Minimum on time TON_MIN=60ns, minimum off time TOFF_MIN=75ns
- Non-latch OCP, non-latch OVP protection and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
12A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
4.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
12A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
608mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
