
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.680 | CNY24.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY23.150 (CNY26.1595) |
| 25+ | CNY21.610 (CNY24.4193) |
| 50+ | CNY20.080 (CNY22.6904) |
| 100+ | CNY18.540 (CNY20.9502) |
| 250+ | CNY17.010 (CNY19.2213) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY15.170 (CNY17.1421) |
Product Information
Product Overview
MPQ6610 is a half-bridge driver with current measurement and regulation features. It can operate from a 4V to 55V supply voltage and can deliver up to 3A of output current (depending on the package, PCB design, and ambient temperature). The MPQ6610 is designed to drive brushed DC motors, solenoids, relay and other loads. An internal current-sense circuit provides an output voltage that is proportional to the load current. Cycle-by-cycle current regulation and limiting are also provided. These features do not require the use of a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, overcurrent protection (OCP), undervoltage lockout (UVLO) and thermal shutdown. The MPQ6610 is available in 8-pin TSOT23 package. Note that due to the small pin spacing, the TSOT23 package is only recommended for applications up to 45V, unless conformal coating or encapsulation is used.
- Internal half-bridge driver
- Low on resistance (high side: 100mohm, low side: 120mohm)
- No control power supply required
- Simple, versatile logic interfaces
- Inputs compatible with 2.5V, 3.3V and 5V logic
- Fault indication output, open-load detection
- Thermally enhanced package
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
8Pins
45V
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
Brushed DC
3A
TSOT-23
4V
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
