
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.700 (CNY35.821) |
| 10+ | CNY23.920 (CNY27.0296) |
| 25+ | CNY21.940 (CNY24.7922) |
| 50+ | CNY20.910 (CNY23.6283) |
| 100+ | CNY19.870 (CNY22.4531) |
| 250+ | CNY18.800 (CNY21.244) |
| 500+ | CNY18.210 (CNY20.5773) |
| 1000+ | CNY17.850 (CNY20.1705) |
Product Information
Product Overview
MPQ6528 is a H-bridge gate driver IC that can drive two half-bridges with four N-channel power MOSFETs across a wide 5V to 60V input voltage (VIN) range. The device’s integrated, regulated charge pump generates gate driver power (VREG), and a bootstrap (BST) capacitor generates the supply voltage for the high-side MOSFET (HS-FET) driver. An internal trickle-charge circuit maintains a sufficient HS-FET gate driver voltage even at 100% duty cycle. Full protection features include configurable short-circuit protection (SCP), over-current protection (OVP), under-voltage lockout (UVLO) protection, adjustable dead time (DT) control, and thermal shutdown. The MPQ6528 is available in a QFN-28 package with an exposed thermal pad. Applications include brushed DC motors, automotive actuators, gate openers, audio amplifiers and power converters.
- Charge pump gate driver supply
- Bootstrap high-side MOSFET (HSFET) driver with trickle-charge circuit for 100% duty cycle operation
- Low-power sleep mode
- Overcurrent protection (OCP)
- Adjustable dead time (DT) control to prevent shoot-through
- Fault indication output
- Thermally enhanced surface-mount package
- Available in AEC-Q100 grade 1
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
Half Bridge
28Pins
Surface Mount
800mA
5V
-40°C
880µs
-
MSL 2 - 1 year
-
MOSFET
WFQFN-EP
PWM
1A
60V
150°C
-
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
