Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4590GS-ZCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3395161RL
Cut Tape3395161
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.980 | CNY25.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY18.790 (CNY21.2327) |
| 25+ | CNY17.960 (CNY20.2948) |
| 50+ | CNY17.230 (CNY19.4699) |
| 100+ | CNY16.330 (CNY18.4529) |
| 250+ | CNY15.250 (CNY17.2325) |
| 500+ | CNY15.010 (CNY16.9613) |
| 1000+ | CNY14.330 (CNY16.1929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4590GS-ZCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3395161RL
Cut Tape3395161
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost, Buck-Boost, Flyback
Input Voltage Min5.3V
Input Voltage Max5.6V
Output Current400mA
Max Output Current400mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- 640V non-isolated regulator up to 400mA output current
- Primary-side CV control, supporting buck, boost, buck-boost and flyback topologies
- Less than 30mW no-load power consumption
- Up to 5W output power
- Maximum DCM output current less than 250mA and maximum CCM output current less than 400mA
- Low VCC operating current
- Frequency foldback
- Peak current compression
- Internally biased VCC
- OTP, UVLO, OLP, SCP, open-loop protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
Topology
Boost, Buck-Boost, Flyback
Input Voltage Max
5.6V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.3V
Output Current
400mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
