
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.700 | CNY30.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.700 (CNY34.691) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.530 (CNY19.8089) |
| 1000+ | CNY16.840 (CNY19.0292) |
Product Information
Product Overview
MPQ4576 is a high efficiency, fully integrated, fixed frequency, synchronous step-down converter. The device can achieve up to 600mA of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The MPQ4576 integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. The device employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses. With internal compensation, the MPQ4576 can offer a very compact solution with a minimal number of readily available, standard external components. It is available in a QFN-12 (2.5mmx3mm) package. Applications include automotive infotainment, automotive lamps and LEDs, automotive motor control and industrial power system.
- Designed for 24V and 36V automotive systems
- Device’s 2μA shutdown mode quiescent current makes it ideal for battery-powered applications
- Cooler thermals, 91% efficiency (24V to 5V, 600mA, 400KHz)
- Low noise EMI/EMC, MeshConnect™ flip chip packaging, operates outside of AM radio band
- Extends vehicle battery life, low quiescent current in standby mode (40µA)
- Reduced board size and BOM, integrated compensation network
- Clock SYNC output, power good output, internal soft start, low-dropout mode
- Hicc-up mode for overcurrent protection (OCP), selectable AAM or FCCM
- Hicc-up short-circuit protection, input undervoltage lockout, auto-recovery thermal protection
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
600mA
12Pins
-
54V
91%
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4.5V
600mA
QFN
Surface Mount
1V
2.2MHz
-40°C
MPQ4576 Series
MSL 1 - Unlimited
QFN
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
