
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.950 | CNY35.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY27.350 (CNY30.9055) |
| 25+ | CNY25.210 (CNY28.4873) |
| 50+ | CNY24.030 (CNY27.1539) |
| 100+ | CNY22.850 (CNY25.8205) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY20.110 (CNY22.7243) |
Product Information
Product Overview
MPQ4572 is a fully integrated, fixed-frequency, synchronous step-down converter. It can achieve up to 2A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The device’s 2μA shutdown mode quiescent current makes it ideal for battery-powered applications. It integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. Standard features include built-in soft start, enable control and power good indication. High-duty cycle and low-dropout mode are provided for automotive cold crank conditions. It also has hiccup short-circuit protection, input undervoltage lockout and autorecovery thermal protection. It is available in a QFN-12 (2.5x3mm) package. Typical applications include automotive infotainment, automotive lamps, LEDs, automotive motor control and industrial power systems.
- AEC-Q100 qualified
- High efficiency, synchronous mode control
- 250mohm/45mohm internal power MOSFETs
- Configurable frequency up to 2.2MHz
- 180° out-of-phase SYNC out clock, 40μA quiescent current
- FB-tolerance of 1% at room temp, 2% at full temp
- Selectable AAM or forced CCM operation during light-load conditions
- Internal 0.45ms soft start
- Overcurrent protection (OCP) with valley-current detection to avoid current runaway
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
2A
12Pins
-
54V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4.5V
2A
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
