
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.630 | CNY40.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.630 (CNY45.9119) |
| 10+ | CNY30.960 (CNY34.9848) |
| 25+ | CNY28.470 (CNY32.1711) |
| 50+ | CNY27.150 (CNY30.6795) |
| 100+ | CNY25.830 (CNY29.1879) |
| 250+ | CNY24.580 (CNY27.7754) |
| 500+ | CNY23.680 (CNY26.7584) |
| 1000+ | CNY22.760 (CNY25.7188) |
Product Information
Product Overview
The MPQ4436 is a frequency programmable, synchronous, step-down switching regulator with integrated internal high side and low-side power MOSFETs in QFN-20 (4mmx4mm) package. It provides 6A (or less) of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driving losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low dropout mode are provided for the automotive cold crank condition. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.
- AEC-Q100 Grade-1 qualified, non frequency spread spectrum (FSS) version
- 1.7μA low shutdown supply current, 18μA sleep mode quiescent current
- Internal 48mohm high-side and 20mohm low-side MOSFET
- 350KHz to 530KHz programmable switching frequency for car battery applications
- Synchronize to external clock, multi-phase capability, out-of-phase synchronized clock output
- Open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage
- Fixed output options (3.3V, 5V)
- Symmetric VIN for low EMI, power good output, external soft start
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- 100ns minimum on time, low dropout mode, hicc-up over-current protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
45V
6A
20Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3.3V
6A
QFN
Surface Mount
-
470kHz
-40°C
-
MSL 1 - Unlimited
QFN
530kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
