Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4430GL-PCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3358093RL
Cut Tape3358093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.960 | CNY32.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.960 (CNY37.2448) |
| 10+ | CNY24.330 (CNY27.4929) |
| 25+ | CNY22.660 (CNY25.6058) |
| 50+ | CNY21.500 (CNY24.295) |
| 100+ | CNY20.220 (CNY22.8486) |
| 250+ | CNY18.880 (CNY21.3344) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY17.110 (CNY19.3343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4430GL-PCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3358093RL
Cut Tape3358093
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Max Output Current3.5A
Output Current3.5A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2.5MHz
Product Overview
- 3.5A, 36V, synchronous, step-down, switching regulator with integrated MOSFETs
- 1μA low shutdown mode current
- 10μA sleep mode quiescent current
- Internal 90mohm high-side and 40mohm low side MOSFETs
- Synchronize to external clock
- Selectable in-phase or 180° out-of-phase
- Power good (PG) indicator
- Programmable soft-start (SS) time
- 80ns minimum on time
- Selectable forced CCM or AAM
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
3.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
