
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.430 (CNY26.4759) |
| 10+ | CNY20.510 (CNY23.1763) |
| 25+ | CNY17.000 (CNY19.210) |
| 50+ | CNY15.470 (CNY17.4811) |
Product Information
Product Overview
MPQ4418A is a high-efficiency, synchronous, rectified, switch-mode, step-down converter with built-in internal power MOSFETs. It can achieve up to 0.6A of continuous output current (IOUT) across a wide input voltage (VIN) range (4V to 36V), with excellent load and line regulation. Synchronous mode offers high efficiency across the entire IOUT range. Current control mode provides fast transient response and improves loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. The MPQ4418A offers a compact solution that requires a minimal number of readily available, standard, external components, and is available in a small TSOT23-8 package. Applications include automotive, industrial control systems, distributed power systems.
- Configurable output voltage (VOUT) from 0.8V
- Internal low-RDS(ON) 90mohm high-side MOSFET (HS-FET) and 55mohm low-side MOSFET (LS-FET)
- High-efficiency synchronous mode operation
- 410KHz default switching frequency (fSW)
- 200KHz to 2.2MHz synchronized external clock
- High duty cycle for automotive cold crank, forced continuous conduction mode (FCCM)
- Internal soft start (SS), power good (PG)
- Overcurrent protection (OCP) with hiccup mode
- Thermal shutdown
- Available in AEC-Q100 grade 1
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
8Pins
-
32.4V
-
125°C
AEC-Q100
TSOT-23
410kHz
1Outputs
4V
600mA
TSOT-23
Surface Mount
800mV
410kHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
