Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4415AGQB-ZCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3395160RL
Cut Tape3395160
Your Part Number
2,520 In Stock
Need more?
2,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.080 | CNY24.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.080 (CNY27.2104) |
| 10+ | CNY17.090 (CNY19.3117) |
| 50+ | CNY16.030 (CNY18.1139) |
| 100+ | CNY15.160 (CNY17.1308) |
| 250+ | CNY14.280 (CNY16.1364) |
| 500+ | CNY13.220 (CNY14.9386) |
| 1000+ | CNY12.770 (CNY14.4301) |
| 2500+ | CNY12.380 (CNY13.9894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4415AGQB-ZCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3395160RL
Cut Tape3395160
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageQFN
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max30.6V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2.2MHz
Product Overview
- 1.5A, 36V, 2.2MHz, high-efficiency, synchronous, step-down converter
- 90mohm/50mohm low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- 450KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (CCM)
- Internal soft start (SS)
- Power good (PG) indicator
- Over-current protection with ValleyCurrent detection and hiccup
- Thermal shutdown
- CISPR25 Class 5 compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1.5A
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
30.6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
1.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
