
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.080 | CNY52.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.080 (CNY58.8504) |
| 10+ | CNY39.140 (CNY44.2282) |
| 25+ | CNY36.470 (CNY41.2111) |
| 50+ | CNY34.300 (CNY38.759) |
| 100+ | CNY32.130 (CNY36.3069) |
| 250+ | CNY30.460 (CNY34.4198) |
| 500+ | CNY27.280 (CNY30.8264) |
Product Information
Product Overview
MPQ4348GLE-33-AEC1-P is a 36V, 2A, ultra-low quiescent current, synchronous step-down converter. It is a configurable frequency (350KHz to 2.5MHz), synchronous step-down switching converter with integrated internal high-side and low side power MOSFETs. The device provides up to 2A of highly efficient output current (IOUT) with fixed-frequency, zero-delay pulse-width modulation (PWM) control to optimize transient response. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driving losses. Typical applications are automotive clusters, automotive infotainment, advanced driver assistance systems (ADAS), industrial power systems.
- AEC-Q100 grade 1 qualified
- Designed for automotive applications, zero-delay pulse-width modulation (PWM) control
- 20ns minimum on time (tON-MIN), supports 3.1V cold crank
- Operating junction temperature (TJ) range from -40°C to +150°C
- Increases battery life, 3μA sleep mode quiescent current (IQ)
- Advanced asynchronous modulation (AAM) mode for light-load efficiency
- Optimized for EMC and EMI, symmetric VIN pinout, frequency spread spectrum (FSS) modulation
- MeshConnect™ flip-chip package, external soft start (SS)
- Power good (PG) output, synchronizable to external clock, synchronized clock output
- Fixed 3.3V output voltage, QFN-17 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
5A
17Pins
3.3V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.3V
5A
QFN
Surface Mount
3.3V
-
-
150°C
AEC-Q100
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
