
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.750 | CNY41.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.750 (CNY47.1775) |
| 10+ | CNY31.980 (CNY36.1374) |
| 25+ | CNY29.530 (CNY33.3689) |
| 50+ | CNY28.190 (CNY31.8547) |
| 100+ | CNY26.850 (CNY30.3405) |
| 250+ | CNY25.550 (CNY28.8715) |
| 500+ | CNY25.390 (CNY28.6907) |
Product Information
Product Overview
MPQ4317 is a configurable-frequency, synchronous, step down switching regulator with integrated internal high side and low-side power MOSFETs. It provides up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environment. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driver losses. Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High duty cycle and low dropout mode are provided for automotive cold-crank conditions. The MPQ4317 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment, automotive clusters, advanced driver assistance systems (ADAS) and industrial power systems.
- 18μA sleep mode quiescent current, fixed output
- Internal 48mohm high-side MOSFET (HSFET) and 20mohm low-side MOSFET (LSFET)
- 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock, out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) for low EMI, 1.7μA low shutdown supply current
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
- 100ns minimum on time
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Low dropout mode, overcurrent protection (OCP) with hicc-up mode
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
45V
7A
20Pins
5V
-
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1MHz
1Outputs
3.3V
7A
QFN
Surface Mount
5V
-
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
