
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.570 (CNY41.3241) |
| 10+ | CNY27.960 (CNY31.5948) |
| 25+ | CNY25.810 (CNY29.1653) |
| 50+ | CNY24.630 (CNY27.8319) |
| 100+ | CNY23.460 (CNY26.5098) |
| 250+ | CNY22.780 (CNY25.7414) |
Product Information
Product Overview
MPQ4316A is a configurable-frequency, synchronous, step-down switching converter with an integrated, internal high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). The device provides up to 6A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. A low 1.7μA quiescent current (IQ) in shutdown mode allows the device to be used in battery powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driver losses. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions. Applications include automotive infotainment, automotive clusters, ADAS, industrial power systems.
- Designed for automotive applications, 6A continuous output current, 100ns minimum on time (tON-MIN)
- Junction temperature (TJ) operation from -40°C to +150°C
- Increases battery life, 1.7μA low shutdown supply current, 18μA sleep mode quiescent current
- AAM mode increases efficiency under light loads
- High performance for improved thermals, internal 48mohm HS-FET and 20mohm LS-FET
- Optimized for EMC and EMI, 350KHz to 1000KHz configurable fSW for car battery applications
- Synchronize to external clock, out-of-phase synchronized clock output, FSS modulation
- Symmetric VIN pinout, CISPR25 Class 5 compliant, MeshConnect™ flip-chip package
- Power good (PG) output, external soft start (SS), selectable AAM mode or FCCM
- Low-dropout mode, hiccup overcurrent protection (OCP), QFN-20 package, AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
45V
6A
20Pins
-
42.75V
-
150°C
AEC-Q100
WFQFN
1MHz
1Outputs
3.3V
6A
WFQFN
Surface Mount
815mV
1MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
