
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.240 | CNY51.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.240 (CNY57.9012) |
| 10+ | CNY46.550 (CNY52.6015) |
| 25+ | CNY41.850 (CNY47.2905) |
| 50+ | CNY37.160 (CNY41.9908) |
| 100+ | CNY32.460 (CNY36.6798) |
| 250+ | CNY27.770 (CNY31.3801) |
| 500+ | CNY23.070 (CNY26.0691) |
| 1000+ | CNY22.610 (CNY25.5493) |
Product Information
Product Overview
MPQ4315 is a synchronous step-down switching converter with a configurable frequency and integrated internal high-side MOSFET (HS-FET) and low-side MOSFET (LSFET). It provides up to 5A of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in automotive input environments. Its low 1.7μA shutdown mode quiescent current makes the MPQ4315 ideal for use in battery powered applications. An open-drain power good signal indicates whether the output is within 93% to 106% of its nominal voltage. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low-dropout mode are provided for the automotive cold crank conditions. It is available in a QFN-20 (4x4mm) wettable flank package and is AEC-Q100 Grade 1 qualified. Applications includes automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.
- Frequency foldback helps prevent inductor current runaway during start-up
- Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
- 350KHz to 1000KHz configurable switching frequency for car battery applications
- 18μA sleep mode quiescent current, can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) for low EMI
- Symmetric VIN for low EMI, power good output, external soft start
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- 100ns minimum on time, low-dropout mode, hicc-up overcurrent protection
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
45V
5A
20Pins
-
42.8V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.3V
5A
QFN
Surface Mount
815mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
