
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.310 | CNY38.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY29.250 (CNY33.0525) |
| 25+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY25.710 (CNY29.0523) |
| 100+ | CNY24.460 (CNY27.6398) |
| 250+ | CNY23.240 (CNY26.2612) |
| 500+ | CNY22.850 (CNY25.8205) |
| 1000+ | CNY22.400 (CNY25.312) |
Product Information
Product Overview
MPQ4314 is a configurable-frequency, synchronous, step-down switching regulator with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It provides up to 4A highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. High-duty cycle and low-dropout mode are provided for automotive cold crank conditions. The MPQ4314 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment/clusters, advanced driver assistance systems (ADAS) and industrial power systems.
- 18μA sleep mode quiescent current (IQ), 1.7μA shutdown mode quiescent current
- Internal 48mohm high-side MOSFET (HSFET) and 20mohm low-side MOSFET (LSFET)
- 350KHz to 1000kHz programmable switching frequency (fSW) for car battery applications
- Synchronize to external clock
- Out-of-phase synchronized clock output
- Frequency spread spectrum for low EMI, thermal shutdown provides reliable, fault-tolerant operation
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS), 100ns minimum on time
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Low-dropout mode, hiccup overcurrent protection (OCP),AEC-Q100 grade 1 qualified
- Frequency foldback helps prevent inductor current runaway during start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
45V
4A
20Pins
-
42.75V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.3V
4A
WFQFN
Surface Mount
815mV
1MHz
-40°C
-
MSL 1 - Unlimited
WFQFN
1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
