
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.850 | CNY37.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY28.860 (CNY32.6118) |
| 25+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY24.140 (CNY27.2782) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.470 (CNY25.3911) |
| 1000+ | CNY21.870 (CNY24.7131) |
Product Information
Product Overview
MPQ4314 is a configurable-frequency, synchronous, step-down switching regulator with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It provides up to 4A highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. High-duty cycle and low-dropout mode are provided for automotive cold crank conditions. The MPQ4314 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment/clusters, advanced driver assistance systems (ADAS) and industrial power systems.
- 18μA sleep mode quiescent current (IQ), 1.7μA shutdown mode quiescent current, fixed output of 3.3V
- Internal 48mohm high-side MOSFET (HSFET) and 20mohm low-side MOSFET (LSFET)
- 350KHz to 1000kHz programmable switching frequency (fSW) for car battery applications
- Synchronize to external clock
- Out-of-phase synchronized clock output
- Frequency spread spectrum for low EMI, thermal shutdown provides reliable, fault-tolerant operation
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS), 100ns minimum on time
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Low-dropout mode, hiccup overcurrent protection (OCP),AEC-Q100 grade 1 qualified
- Frequency foldback helps prevent inductor current runaway during start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
45V
4A
20Pins
3.3V
-
1MHz
-40°C
-
MSL 1 - Unlimited
WFQFN
1MHz
1Outputs
3.3V
4A
WFQFN
Surface Mount
3.3V
-
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
