
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.800 (CNY58.534) |
| 10+ | CNY40.000 (CNY45.200) |
| 25+ | CNY37.040 (CNY41.8552) |
| 50+ | CNY35.410 (CNY40.0133) |
| 100+ | CNY33.790 (CNY38.1827) |
| 250+ | CNY32.270 (CNY36.4651) |
| 500+ | CNY31.260 (CNY35.3238) |
Product Information
Product Overview
MPQ4272 integrates dual-channel, monolithic step-down converters with an I2C interface. Each channel can deliver up to 3A of output current across a wide input supply range, with excellent load and line regulation. The MPQ4272 is designed for USB charger applications with dual ports. Both channels can work with an external USB power deliver (PD) controller. The I2C interface and one-time programmable (OTP) memory provide flexibility with configurable features. Fault condition protections include current limiting, output over-voltage protection (OVP), and thermal shutdown (TSD). The MPQ4272 requires a minimal number of readily available, standard external components. It is available in a QFN-21 (4mmx5mm) package.
- Dual 3A or shared 6A buck converter, supports USB PD 3.0
- Wide 4V to 36V operating input voltage range
- 1V to 21V output voltage range with 12.6mV resolution, VOUT scale loop = 0.0635
- Selectable 250KHz, 420KHz, 1.1MHz, or 2.1MHz switching frequency
- Frequency spread spectrum, low-dropout mode, line drop compensation
- Accurate adjustable CC output current limit (50mA/step via the I2C)
- 22mohm high-side and 26mohm low-side low RDS(ON) internal buck power MOSFETs
- I2C interface and overtemperature protection (OTP) with PMBus-compatible parameters
- Available in AEC-Q100 Grade 1, load-shedding alert, EN shutdown active discharge
- VBUS isolation N-channel MOSFET gate driver, battery short-to-ground protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
2Outputs
4V
3A
3A
21V
21V
-
21V
-
150°C
AEC-Q100
WFQFN
2 Output
Buck (Step Down)
36V
3A
WFQFN
21Pins
Surface Mount
1V
2.1MHz
-40°C
-
No SVHC (19-Jan-2021)
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
