
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.460 | CNY36.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.460 (CNY41.1998) |
| 10+ | CNY27.760 (CNY31.3688) |
| 25+ | CNY25.570 (CNY28.8941) |
| 50+ | CNY24.270 (CNY27.4251) |
| 100+ | CNY22.840 (CNY25.8092) |
| 250+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY19.520 (CNY22.0576) |
| 1000+ | CNY19.120 (CNY21.6056) |
Product Information
Product Overview
MPQ4253A is a 36V, step-down converter that supports one Type-A, one Type-C dual USB charging ports for automotive. It integrates a monolithic, step down, switch-mode converter with two USB current-limit switches and charging port identification circuitry for each port. The MPQ4253A achieves 6A of output current, with excellent load and line regulation over a wide input supply range. The USB outputs are fixed as one Type-A port and one Type-C port. Each USB switch is current-limited. The USB1 port supports USB Type-C 5V at 3A DFP mode. The USB2 port supports DCP schemes for battery charging specification (BC1.2), Apple divider 3 mode, and 1.2V/1.2V mode, eliminating the need for outside user interaction. The MPQ4253A buck and USB2 output is always on if EN is high. It requires a minimal number of readily available, standard external components, and is available in a QFN-26 package. Applications include USB dedicated charging ports (DCPs, USB type-C + type-A hybrid charging ports.
- All-in-one type-C + type-A solution
- Type-C auto-enters 1.5A load capability when the type-A port detects a device is plugged -in
- Default frequency spread spectrum based on 480KHz (FREQ = Float)
- Auto-PFM/PWM operation, wide 6V to 36V operating VIN range
- Selectable output voltage: 5.1V, 5.17V, or 5.3V
- 90mV line drop compensation, accurate USB1/USB2 output current limit
- 18mohm/15mohm low internal RDS(ON) buck power MOSFETs
- 18mohm/18mohm low internal RDS(ON) USB1/USB2 power MOSFETs
- 250kHz to 1MHz adjustable frequency, hicc-up current limit for both buck and USB
- Available in a QFN-26 package, available in AEC-Q100 grade 1
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
3A
26Pins
5.3V
-
350kHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
6V
3A
QFN
Surface Mount
5.3V
-
-
125°C
AEC-Q100
QFN
350kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
