
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY21.870 (CNY24.7131) |
| 25+ | CNY20.110 (CNY22.7243) |
| 50+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY16.230 (CNY18.3399) |
Product Information
Product Overview
MPQ4228-Q integrates a monolithic, stepdown, switch-mode converter with a single USB current-limit switch and Type-C 5V at 3A mode configuration channel for USB port applications. It achieves 3A of output current across a wide input supply range, with excellent load and line regulation. The output of the USB switch is current-limited. The USB port supports Quick Charge 3.0 (QC3.0) mode. It is backwards compatible with DCP schemes for battery charging specification (BC1.2), Apple 3A divider mode, and 1.2V/1.2V mode, without requiring outside user interaction. The USB port also supports USB Type-C 5V at 3A DFP mode. Fault protections include hiccup current limiting, output over-voltage protection (OVP), DP/DM/CC1/CC2 short to battery, and thermal shutdown (TSD). The negative temperature coefficient (NTC) input monitors the external PCB or other components’ temperature. Applications include automotive USB QC3.0 charging ports and automotive USB Type-C charging ports.
- DP/DM support quick charge 3.0 mode class A
- Backwards compatible with DCP schemes:BC1.2 short mode, Apple 3A divider mode, 1.2V/1.2V mode
- Supports USB Type-C 5V at 3A DFP mode, NTC overtemperature detection
- Passed Apple MFI certification test and USB-IF Type-C certified
- Independent USB on/off control pin: EN1, 145°C internal load-shedding entry temperature
- USB-OUT, DP/DM, CC1/CC2 pins short-to-battery protection
- Wide 4.2V to 36V continuous operating input range
- Selectable switching frequency (420KHz or 2.2MHz with spread spectrum)
- 3A output continuous current, integrated 20mohm low RDS(ON) MOSFET, line drop compensation
- Available in AEC-Q100 grade 1, available in a QFN-22 package with wettable flanks
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Buck (Step Down)
36V
3A
22Pins
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4.2V
3A
QFN
Surface Mount
5V
-
-
150°C
AEC-Q100
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
