
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.710 (CNY30.1823) |
| 10+ | CNY20.190 (CNY22.8147) |
| 25+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY17.620 (CNY19.9106) |
| 100+ | CNY16.720 (CNY18.8936) |
| 250+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY15.780 (CNY17.8314) |
| 1000+ | CNY15.120 (CNY17.0856) |
Product Information
Product Overview
MPQ4228 integrates a monolithic, stepdown switch-mode converter with a single USB current-limit switch, as well as a Type-C 5V at 3A mode configuration channel for USB ports. It achieves 3A of output current across a wide input supply range, with excellent load and line regulation. The USB switch’s output is current-limited. The USB port supports Apple 3A divider mode, DCP schemes for BC1.2, and 1.2V/1.2V mode. The USB port also supports USB Type-C 5V @ 3A DFP mode and Type-A mode (CC1 = 97.6Kohm). Fault condition protections include hiccup current limiting, output overvoltage protection (OVP), DP/DM/CC1/CC2 short to battery protection, and thermal shutdown (TSD). The NTC input monitors the temperature of the external PCB, as well as other components. The MPQ4228 requires a minimal number of readily available, standard external components. The MPQ4228 is available in a QFN-22 package. Applications include USB dedicated charging ports (DCP), USB Type-C DFP port.
- Supports charging only Type-C or Type-A port
- NTC overtemperature detection, passes Apple MFI R33 certification test
- USB-IF Type-C certificated, 145°C internal load shedding entry temperature
- Supports BC1.2 DCP mode, Apple 3A divider mode and 1.2V/1.2V mode
- USB-OUT, DP/DM, CC1/CC2 pins short to battery protection
- Wide 4.2V to 36V continuous operating input voltage range
- Selectable switching frequency (420KHz and 2.2MHz with spread spectrum)
- 3A output current, integrated 20mohm low RDS(ON) USB switch, line drop compensation
- Available in AEC-Q100 Grade 1, hiccup current limit for both buck and USB
- EN shutdown discharge function, fault indication for OCP/OVP/OTP, frequency sync from 200KHz-2.2MHz
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Buck (Step Down)
36V
3A
22Pins
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4.2V
3A
QFN
Surface Mount
5V
-
-
150°C
AEC-Q100
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
