Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3426DL-AEC1-LF-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358081RL
Cut Tape3358081
Your Part Number
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.800 | CNY42.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.800 (CNY48.364) |
| 10+ | CNY32.750 (CNY37.0075) |
| 25+ | CNY30.240 (CNY34.1712) |
| 50+ | CNY28.870 (CNY32.6231) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY26.200 (CNY29.606) |
| 500+ | CNY25.290 (CNY28.5777) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3426DL-AEC1-LF-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358081RL
Cut Tape3358081
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3.2V
Input Voltage Max22V
Max Output Current6A
Output Current6A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.2V
Output Voltage Max35V
Switching Frequency Typ540kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency540kHz
Product Overview
- 6A, 35V boost converter with programmable switching frequency and UVLO
- Uses very small capacitors and inductors
- Programmable 300KHz to 2MHz switching frequency
- Programmable UVLO, soft-start, UVLO hysteresis
- Micropower shutdown is <lt/>1μA
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
22V
Output Current
6A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
QFN-EP
Switching Frequency
540kHz
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Max Output Current
6A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
3.2V
Switching Frequency Typ
540kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
