
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY22.590 (CNY25.5267) |
| 100+ | CNY22.320 (CNY25.2216) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.230 (CNY10.4299) |
Product Information
Product Overview
MPQ3414B is a high-efficiency, synchronous, current-mode step-up converter with output disconnect. The MPQ3414B can start up from an input voltage (VIN) as low as 1.8V, while also providing inrush current limiting and output short-circuit protection (SCP). The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. If the MPQ3414B shuts down, then the P channel MOSFET disconnects the output from the input. Output disconnect discharges the output completely, which allows the MPQ3414B to draw a supply current (ISD) below 1μA during shutdown. The 2.2MHz fixed switching frequency (fSW) allows for the use of small external components. Internal compensation and soft start (SS) reduce the number of external components required. These features provide a compact solution for a wide current load range. Applications include single-cell li-ion backup batteries, automotive secondary regulation.
- 2.8V to 4V input voltage (VIN) range, up to 5V output voltage (VOUT)
- Up 0.5A output current (IOUT), internal synchronous rectifier
- 2.2MHz fixed switching frequency (fSW
- 52μA quiescent current (IQ), <lt/>1μA shutdown current (ISD)
- Output disconnect, up to 85% efficiency
- Internal compensation, inrush current limiting and internal soft start (SS)
- Small external components
- Overvoltage protection (OVP), short-circuit protection (SCP) and overtemperature protection (OTP)
- Available in a TSOT23-8 package
- Available in AEC-Q100 Grade 1
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Boost (Step Up)
4V
1.5A
8Pins
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.8V
1.5A
TSOT-23
Surface Mount
5V
-
85%
125°C
AEC-Q100
TSOT-23
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
