Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3359GLE-AEC1-PCopy
Order Code4712971
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.550 (CNY19.8315) |
| 10+ | CNY15.810 (CNY17.8653) |
| 25+ | CNY14.980 (CNY16.9274) |
| 50+ | CNY14.150 (CNY15.9895) |
| 100+ | CNY13.330 (CNY15.0629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.55 (CNY19.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3359GLE-AEC1-PCopy
Order Code4712971
Technical Datasheet
TopologyBoost (Step Up)
LED Driver TypeNon Isolated
Input Voltage Min3.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max150mA
Switching Frequency Typ2.05MHz
IC MountingSurface Mount
IC Case / PackageWFQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
3.5V
Output Voltage Max
-
Switching Frequency Typ
2.05MHz
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Driver Type
Non Isolated
Input Voltage Max
40V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
