Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ28164GD-PCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3397898RL
Cut Tape3397898
Your Part Number
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.850 | CNY44.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.850 (CNY50.6805) |
| 10+ | CNY39.240 (CNY44.3412) |
| 25+ | CNY32.520 (CNY36.7476) |
| 50+ | CNY29.160 (CNY32.9508) |
| 100+ | CNY26.910 (CNY30.4083) |
| 250+ | CNY25.120 (CNY28.3856) |
| 500+ | CNY23.770 (CNY26.8601) |
| 1000+ | CNY23.300 (CNY26.329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ28164GD-PCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3397898RL
Cut Tape3397898
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current4.2A
Output Current4.2A
IC Case / PackageQFN
No. of Pins11Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- High-efficiency, single-inductor, buck-boost converter with 4.2A switches
- 3.3V/2A load capability from a 2.5V to 5.5V input supply
- 2MHz fixed or external synchronous switching frequency
- Selectable PSM and PWM mode
- Typical 25μA quiescent current
- High efficiency up to 95%
- Load disconnect during shutdown
- Internal soft start (SS) and compensation
- Power good indicator
- Hiccup mode for short-circuit protection and over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
4.2A
No. of Pins
11Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
4.2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
