Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2459GJ-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358079RL
Cut Tape3358079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.340 | CNY14.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.340 (CNY16.2042) |
| 10+ | CNY14.060 (CNY15.8878) |
| 50+ | CNY13.770 (CNY15.5601) |
| 100+ | CNY13.480 (CNY15.2324) |
| 250+ | CNY13.200 (CNY14.916) |
| 500+ | CNY12.910 (CNY14.5883) |
| 1000+ | CNY12.620 (CNY14.2606) |
| 2500+ | CNY12.340 (CNY13.9442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2459GJ-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358079RL
Cut Tape3358079
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max55V
Output Current500mA
Max Output Current500mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min810mV
Output Voltage Max52.25V
Switching Frequency Typ480kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency480kHz
Product Overview
- 0.5A, 55V, 480KHz, step-down converter
- 1ohm internal power MOSFET
- Stable with low ESR ceramic output capacitors
- Up to 90% efficiency
- 0.1μA shutdown mode
- Cycle-by-cycle current limiting and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
55V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
52.25V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
480kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
500mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
810mV
Switching Frequency Typ
480kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
