
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY26.180 (CNY29.5834) |
| 25+ | CNY24.390 (CNY27.5607) |
| 50+ | CNY23.150 (CNY26.1595) |
| 100+ | CNY21.810 (CNY24.6453) |
| 250+ | CNY20.470 (CNY23.1311) |
| 500+ | CNY19.100 (CNY21.583) |
| 1000+ | CNY18.540 (CNY20.9502) |
Product Information
Product Overview
MPQ2246GQE-AEC1-P is a configurable-frequency (300kHz to 2.2MHz), synchronous step-down converter. It can achieve up to 6A of continuous output current (IOUT) with peak current control for excellent transient response and efficiency performance. The MPQ2246 operates from a 2.7V to 6V input voltage (VIN) range, and generates an output voltage (VOUT) as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters, and telematics, as well as portable instruments. The MPQ2246 integrates a 35mohm high-side MOSFET (HS-FET) and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. The MPQ2246 can be configured for either advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM) at light loads. Applications include automotive infotainment, automotive clusters, automotive telematics, portable instruments, industrial supplies and battery-powered devices.
- Cool thermals, low-ohmic MPS BCD FET technology
- Reduces board size and BOM: integrated compensation network
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control
- Low current in shutdown mode, 100% duty cycle operation
- Selectable AAM mode or forced continuous conduction mode (FCCM)
- External soft start (SS), remote enable (EN) control, power good (PG) indicator
- Cycle-by-cycle overcurrent protection (OCP), short-circuit protection (SCP)
- VIN undervoltage lockout (UVLO). VOUT overvoltage protection (OVP)
- Small QFN-9 package, AEC-Q100 grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
WFQFN
Surface Mount
606mV
2.1MHz
-40°C
-
No SVHC (21-Jan-2025)
1Outputs
2.7V
6A
9Pins
-
6V
-
125°C
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
