
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.740 | CNY24.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.740 (CNY27.9562) |
| 10+ | CNY21.650 (CNY24.4645) |
| 25+ | CNY17.930 (CNY20.2609) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY14.850 (CNY16.7805) |
| 250+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.850 (CNY14.5205) |
Product Information
Product Overview
MPQ2179 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 3A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2179 is ideal for a wide range of applications. MPQ2179 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 2.4MHz switching frequency, EN for power sequencing
- 1% FB accuracy, output adjustable from 0.6V
- 65mohm and 35mohm internal power MOSFET switches
- 100% duty on, output discharge, power good (PG)
- External soft start (SS) control, output overvoltage protection (OVP)
- Short-circuit protection (SCP) with hicc-up mode
- Forced continuous conduction mode (FCCM)
- Cycle-by-cycle current limiting and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
8Pins
-
5V
-
150°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
3A
QFN
Surface Mount
0.6V
2.4MHz
-40°C
MPQ2179 Series
MSL 1 - Unlimited
QFN
2.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
