
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.710 | CNY21.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY16.290 (CNY18.4077) |
| 25+ | CNY14.920 (CNY16.8596) |
| 50+ | CNY14.200 (CNY16.046) |
| 100+ | CNY13.480 (CNY15.2324) |
| 250+ | CNY13.440 (CNY15.1872) |
| 500+ | CNY13.400 (CNY15.142) |
| 1000+ | CNY12.020 (CNY13.5826) |
Product Information
Product Overview
MPQ2178 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 2A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2178 is ideal for a wide range of applications. MPQ2178 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 1% FB accuracy, junction temperature operation from -40°C to +150°C
- High performance for improved thermals, 70mohm and 40mohm internal power MOSFETs
- Optimized for EMC/EMI, 2.4MHz switching frequency
- FCCM across full load range
- MeshConnect™ flip-chip package
- Built-in internal power MOSFETs, optimized for board size and BOM
- Integrated compensation network, cycle-by-cycle current limiting and thermal shutdown
- Output overvoltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
- AEC-Q100 Grade 1 qualified
- Designed for automotive applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
8Pins
-
5V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.5V
2A
QFN
Surface Mount
0.6V
2.4MHz
-40°C
MPQ2178 Series
MSL 1 - Unlimited
QFN
2.4MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
