
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.560 | CNY21.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.560 (CNY24.3628) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.990 (CNY12.4187) |
| 2500+ | CNY10.770 (CNY12.1701) |
Product Information
Product Overview
MPQ2177 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2177 is ideal for a wide range of applications including automotive infotainment systems, clusters and telematics. MPQ2177 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 1% FB accuracy, junction temperature operation from -40°C to +150°C
- High performance for improved thermals, 75mohm and 45mohm internal power MOSFETs
- Optimized for EMC/EMI, 2.4MHz switching frequency
- Forced continuous conduction mode (CCM) across the full load range
- MeshConnect™ flip-chip package
- Built-in internal power MOSFETs, optimized for board size and BOM
- Integrated compensation network, cycle-by-cycle current limiting and thermal shutdown
- Output overvoltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
- AEC-Q100 Grade 1 qualified
- Designed for automotive applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1A
8Pins
1.8V
-
2.4MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.4MHz
1Outputs
2.5V
1A
QFN
Surface Mount
1.8V
-
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
