
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.900 | CNY19.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.900 (CNY22.487) |
| 10+ | CNY13.620 (CNY15.3906) |
| 50+ | CNY12.930 (CNY14.6109) |
| 100+ | CNY12.240 (CNY13.8312) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.700 (CNY12.091) |
Product Information
Product Overview
MPQ2177A is a monolithic, synchronous, step-down, switch-mode converter with integrated internal power MOSFETs. It can achieve up to 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. The MPQ2177A is ideal for a wide range of applications including automotive clusters, telematics and infotainment systems, camera modules, key fobs, industrial supplies, battery powered devices. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MPQ2177A requires a minimal number of readily available, standard external components and is available in a compact QFN-8 (1.5mmx2mm) package.
- AEC-Q100 qualified, designed for automotive applications
- 1% feedback (FB) accuracy, -40°C to +150°C operating junction temperature (TJ) range
- Increased battery life, 21μA sleep mode quiescent current (IQ)
- AAM mode for increased efficiency under light load conditions
- High performance for improved thermals
- 75mohm and 45mohm integrated internal power MOSFETs, optimized for EMC
- 2.4MHz switching frequency (fSW), MeshConnectTM flip-chip package
- Reduces board size and BOM, integrated internal power MOSFETs, integrated compensation network
- Enable for power sequencing, power good, 100% duty cycle, available in a wettable flank package
- External soft start (SS) control, output discharge, OVP and SCP with hiccup mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
8Pins
-
5V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.5V
1A
QFN
Surface Mount
0.6V
2.4MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
