Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2169GDE-AEC1-ZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3395162RL
Cut Tape3395162
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.630 | CNY30.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.630 (CNY34.6119) |
| 10+ | CNY26.910 (CNY30.4083) |
| 25+ | CNY22.830 (CNY25.7979) |
| 100+ | CNY19.830 (CNY22.4079) |
| 500+ | CNY18.320 (CNY20.7016) |
| 5000+ | CNY17.120 (CNY19.3456) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2169GDE-AEC1-ZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3395162RL
Cut Tape3395162
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current2A
Max Output Current2A
IC Case / PackageQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ3MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency3MHz
Product Overview
- 6V synchronous buck converter with power good indicators and external soft start
- 1.4A/1.4A or 2A/0.8A continuous current
- Programmed frequency up to 3MHz and external sync clock up to 3MHz
- 180° phase-shifted operation
- Adjustable advanced asynchronous mode or forced continuous conduction mode
- Peak efficiency greater than 90%
- 60µA quiescent current
- Short-circuit protection with hiccup mode and valley current detection
- 100% duty cycle operation
- Cycle-by-cycle current limit and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
2A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
3MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
