
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.490 | CNY22.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.490 (CNY25.4137) |
| 10+ | CNY16.600 (CNY18.758) |
| 50+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY14.670 (CNY16.5771) |
| 250+ | CNY13.790 (CNY15.5827) |
| 500+ | CNY12.880 (CNY14.5544) |
| 1000+ | CNY12.010 (CNY13.5713) |
| 2500+ | CNY11.670 (CNY13.1871) |
Product Information
Product Overview
The MPQ2167 is a frequency programmable (300kHz to 2.2MHz) synchronous step-down converter. It can achieve up to 4A continuous output current with peak current control for excellent transient response and efficiency performance. The MPQ2167 operates from a 2.7V to 6.0V input range and generates an output voltage as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters, telematics and portable instruments. The MPQ2167 integrates a 3ma high-side switch and a 25mohm synchronous rectifier for high efficiency without an external Schottky diode. It can be configured for either AAM or FCCM operation at light load. AAM provides high efficiency by reducing switching losses at light load while FCCM has controllable frequency and a lower output ripple. The MPQ2167 offers standard features, including soft-start, enable control and a power good indicator. In addition, the MPQ2167 provides over-current protection with valley current detecting.
- High efficiency synchronous mode control
- 42μA quiescent current
- Low shutdown mode current
- 100% duty cycle operation
- Short-circuit protection, reliable over-voltage protection and auto recovery thermal protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
4A
11Pins
-
6V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.7V
4A
QFN
Surface Mount
606mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
