
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.810 | CNY29.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.810 (CNY33.6853) |
| 10+ | CNY22.920 (CNY25.8996) |
Product Information
Product Overview
MPQ2167A is a frequency-configurable (300KHz to 2.2MHz), synchronous step-down converter. It can achieve up to 6A of continuous output current with peak current control for excellent transient response and efficiency performance. It operates from a 2.7V to 6.0V input range and generates an output voltage as low as 0.606V. It is ideal for a wide range of applications including automotive infotainment, clusters and telematics, portable instruments, industrial supplies and battery-powered devices. The MPQ2167A integrates a 35mohm high-side switch and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. In addition, it provides overcurrent protection with valley current detection to avoid current runaway, short-circuit protection, reliable overvoltage protection, and autorecovery thermal protection. With internal compensation, the MPQ2167A requires a minimal number of readily available, standard external components. Available in QFN-14 (3mmx3mm) package.
- Automotive AEC-Q100 Grade-1 qualified
- External SYNC clock up to 2.2MHz
- 42μA quiescent current
- Low shutdown mode current, 100% duty cycle operation
- Internal compensation mode
- Selectable AAM or FCCM operation, external soft start, remote EN control
- Cycle-by-cycle overcurrent protection (OCP)
- VIN undervoltage lockout (UVLO)
- External SYNC clock, enable control and a power good indicator
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
6A
14Pins
-
6V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.7V
6A
QFN
Surface Mount
606mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.1Hz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
