Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2166GD-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3358076RL
Cut Tape3358076
Your Part Number
236 In Stock
Need more?
236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY74.770 | CNY74.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.770 (CNY84.4901) |
| 10+ | CNY35.030 (CNY39.5839) |
| 25+ | CNY25.210 (CNY28.4873) |
| 50+ | CNY24.030 (CNY27.1539) |
| 100+ | CNY22.850 (CNY25.8205) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY15.240 (CNY17.2212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2166GD-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3358076RL
Cut Tape3358076
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ3MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency3MHz
Product Overview
- 6V, dual 2A/2A or 3A/1A synchronous, adjustable step-down regulator
- 55mohm/20mohm RDS(ON)
- Programmed frequency up to 3MHz
- External sync clock up to 3MHz
- 180⁰ phase shifted operation
- Power good indicators, external soft start (SS) and track
- Adjustable advanced asynchronous mode or forced continuous conduction mode
- Peak efficiency <gt/>90%
- 100% duty cycle operation
- 60µA quiescent current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
3A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
