
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.500 | CNY33.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.500 (CNY37.855) |
| 10+ | CNY25.470 (CNY28.7811) |
| 25+ | CNY23.520 (CNY26.5776) |
| 50+ | CNY22.410 (CNY25.3233) |
| 100+ | CNY21.280 (CNY24.0464) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY19.550 (CNY22.0915) |
| 1000+ | CNY19.150 (CNY21.6395) |
Product Information
Product Overview
MPQ2166 is an internally compensated, dual, PWM, synchronous, step-down regulator that operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. It is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery due to a low 60µA quiescent current. It has peak-current-mode control and internal compensation and is capable of low dropout configurations. Full protection features include cycle-by-cycle current limit and thermal shutdown. Typical applications are automotive infotainment, automotive clusters, automotive telematics, battery-powered devices, portable instruments.
- Programmed frequency up to 3MHz, external sync clock up to 3MHz
- 180° phase shifted operation, power good (PG) indicators
- External soft start (SS) and track
- Adjustable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- Peak efficiency is <gt/>90%
- 100% duty cycle operation, 60µA quiescent current
- Cycle-by-cycle over-current protection (OCP), thermal shutdown
- Short-circuit protection (SCP) with hiccup mode and valley current detection
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
2A
18Pins
-
5.5V
90%
125°C
AEC-Q100
QFN
2.29MHz
2Outputs
2.7V
2A
QFN
Surface Mount
600mV
2.29MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
