Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2143HGD-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358074RL
Cut Tape3358074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.840 | CNY60.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.840 (CNY68.7492) |
| 10+ | CNY42.730 (CNY48.2849) |
| 50+ | CNY39.800 (CNY44.974) |
| 100+ | CNY36.860 (CNY41.6518) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2500+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2143HGD-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3358074RL
Cut Tape3358074
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- 3A, 5.5V, 2MHz synchronous step down switcher
- 100% duty cycle in dropout
- 80mohm and 40mohm internal power MOSFET switches
- EN and power-good for power sequencing
- Cycle-by-cycle over-current protection
- Auto discharge at power off
- Short-circuit protect with hiccup mode
- Stable with low-ESR output ceramic capacitors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
3A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
