
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.640 | CNY31.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.640 (CNY35.7532) |
| 10+ | CNY27.700 (CNY31.301) |
| 25+ | CNY22.950 (CNY25.9335) |
| 50+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY18.990 (CNY21.4587) |
| 250+ | CNY17.720 (CNY20.0236) |
| 500+ | CNY17.560 (CNY19.8428) |
Product Information
Product Overview
MPQ2124 is a frequency-programmable (300KHz to 2.2MHz), synchronous step-down converter. It can achieve up to 3A of continuous output current using peak current control, with excellent transient response and efficiency performance. The MPQ2124 operates from a 2.7V to 6.0V input range and generates an output voltage as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters and telematics, as well as portable instruments, industrial supplies and battery powered devices. The MPQ2124 integrates a 35mohm high-side switch and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. The MPQ2124 can be configured for either advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM) operation at light load. With internal compensation, the MPQ2124 requires a minimal number of readily available, standard external components. Available in QFN-11 (2mmx3mm) package.
- Automotive AEC-Q100 Grade 1 qualified
- High efficiency synchronous mode control, external sync clock up to 2.2MHz
- 42μA quiescent current, low shutdown mode current, VIN undervoltage lockout
- 100% duty cycle operation, internal compensation mode
- External soft start, remote EN control
- AAM provides high efficiency by reducing switching losses at light load
- FCCM has controllable frequency and a lower output ripple
- External sync clock, enable control and a power good indicator
- Short-circuit protection, reliable overvoltage protection and auto-recovery thermal protection
- Overcurrent protection with valley current detection which is used to avoid current runaway
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
3A
11Pins
-
6V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.7V
3A
QFN
Surface Mount
606mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
