
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.020 | CNY14.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY12.570 (CNY14.2041) |
| 50+ | CNY11.350 (CNY12.8255) |
| 100+ | CNY10.130 (CNY11.4469) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY7.710 (CNY8.7123) |
Product Information
Product Overview
MPQ2016 is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 4V to 40V input range, low dropout voltage and low quiescent supply current. The MPQ2016 provides excellent line transient response time and 50dB power supply rejection ratio (PSRR). The MPQ2016 can be set externally from 1.2V to 24V through a simple resistor divider network. The MPQ2016 also includes thermal shutdown and current limiting fault protection. It is available in QFN-8 package. Applications include notebook computers, smart-battery packs, PDAs, handheld devices and battery-powered systems.
- Guaranteed industrial temp range limits
- 12µA quiescent supply current
- <lt/>1.4µA shutdown supply current
- 1.2V to 24V adjustable output
- 30mA output current with 50mA peak current limit
- Better than 0.001%/mA load regulation
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
40V
-
24V
30mA
700mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
1.2V
Positive Output
30mA
700mV
QFN
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
