
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.510 | CNY30.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.510 (CNY34.4763) |
| 10+ | CNY23.030 (CNY26.0239) |
| 25+ | CNY21.120 (CNY23.8656) |
| 50+ | CNY20.130 (CNY22.7469) |
| 100+ | CNY19.130 (CNY21.6169) |
| 250+ | CNY18.100 (CNY20.453) |
| 500+ | CNY17.530 (CNY19.8089) |
| 1000+ | CNY17.180 (CNY19.4134) |
Product Information
Product Overview
High-frequency, 100V, half-bridge, N-channel power MOSFET driver. Its low-side and high-side driver channels are controlled independently and matched with a time delay of less than 5ns. Under-voltage lockout (UVLO) on both the high-side and low-side supplies force their outputs low in the case of an insufficient supply. The integrated bootstrap diode reduces the external component count.
- AEC-Q100 qualified
- Guaranteed industrial / automotive temperature range limits
- Drives N-channel MOSFET half-bridge
- 100V VBST voltage range, on-chip bootstrap diode
- Typical 16ns propagation delay time, less than 5ns gate drive matching
- Drives 1nf load with 12ns/9ns rise/fall times with 12V VDD
- TTL compatible input
- Less than 160μA quiescent current
- UVLO for both high-side and low-side
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
2.5A
9V
-40°C
16ns
-
MSL 2 - 1 year
-
MOSFET
HSOIC
Non-Inverting
2.5A
16V
125°C
16ns
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
