Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM6010GQV-AEC1-PCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3357908RL
Cut Tape3357908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.770 | CNY59.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.770 (CNY67.5401) |
| 10+ | CNY45.850 (CNY51.8105) |
| 25+ | CNY42.340 (CNY47.8442) |
| 50+ | CNY40.440 (CNY45.6972) |
| 100+ | CNY38.540 (CNY43.5502) |
| 250+ | CNY36.710 (CNY41.4823) |
| 500+ | CNY33.430 (CNY37.7759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM6010GQV-AEC1-PCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3357908RL
Cut Tape3357908
Technical Datasheet
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min4V
Input Voltage Max36V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins17Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Buck
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency2.2MHz
Product Overview
- 36V, 1.5A, high-efficiency module, synchronous, step-down LED driver with integrated inductor
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- PWM dimming (min 100Hz dimming frequency)
- Forced continuous conduction mode (CCM)
- 0.2V reference voltage
- Internal soft start
- Fault indication for LED short, open and thermal shutdown
- Over-current protection (OCP) with ValleyCurrent detection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4V
Output Voltage Max
-
Switching Frequency Typ
2.2MHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
17Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
