
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.990 (CNY86.9987) |
| 10+ | CNY61.010 (CNY68.9413) |
| 25+ | CNY56.530 (CNY63.8789) |
| 50+ | CNY54.600 (CNY61.698) |
| 100+ | CNY52.660 (CNY59.5058) |
| 250+ | CNY50.570 (CNY57.1441) |
| 500+ | CNY49.960 (CNY56.4548) |
Product Information
Product Overview
Quad-output, DC/DC stepdown power module with up to 3A per output (channel 1 and 2) and 2A per output (channel 3 and 4). Channels 1 and 2 can be paralleled to provide up to 6A of current, and channels 3 and 4 can be paralleled to provide up to 4A of current. Operating over a 4V to 16V input voltage range, the MPM54304 can support an output voltage range of 0.55V to 7V. The output voltage can be set via the I2C or external resistor divider. The module has internal auto-compensation, which eliminates the need for an external compensation network. The MPM54304 employs a constant-on-time (COT) control scheme to provide ultra-fast load transient responses. This minimizes the required output capacitance. The MPM54304 features a two-time, non-volatile programmable memory. Its operating parameters are programmable via the I2C.
- 4V to 16V input, quad-output power module with I2C and MTP in 33 pin LGA package
- Pre-programmed output voltage or I2C adjustable
- I2C programmable 0.55 to 5.4V/external resistor divider 0.6V to 7V or VIN * DMAX if VIN <lt/> 7V voltage
- Interleaved operation
- Configurable, multi-functional GPIO pin
- Requires a minimal number of external components
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
4 Output
4Outputs
4V
3A
LGA
33Pins
Surface Mount
-
5.4V
-
125°C
-
No SVHC (19-Jan-2021)
800kHz
Fixed, Adjustable
Synchronous Buck (Step Down)
16V
4.2A
3A
1V
3.3V
550mV
800kHz
-40°C
-
MSL 3 - 168 hours
LGA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
