
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.850 (CNY59.7205) |
| 10+ | CNY47.440 (CNY53.6072) |
| 25+ | CNY44.600 (CNY50.398) |
| 50+ | CNY41.760 (CNY47.1888) |
| 100+ | CNY38.920 (CNY43.9796) |
| 250+ | CNY36.860 (CNY41.6518) |
| 500+ | CNY33.130 (CNY37.4369) |
Product Information
Product Overview
MPM4730GPQ-0000-Z is a synchronous, four-switch integrated buck-boost module with a 2.8V to 22V input voltage (VIN) range. The device regulates the output voltage (VOUT) with high efficiency, and provides integrated VOUT scaling and output current (IOUT) limit functions. It uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing a fast load transient response and smooth buck-boost mode transients. The MPM4730 features automatic pulse-frequency modulation (PFM)/pulse-width modulation (PWM) or forced PWM switching modes. It also provides a selectable switching frequency (fSW) and configurable soft start. Full protection features include over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP), and thermal shutdown. Application includes server power supply units (PSUs), buck-boost bus supplies.
- Configurable output voltage (VOUT) via the FB pin
- 1A max output current (IOUT), I²C interface with ALT pin
- One-time programmable (OTP) non volatile memory (NVM)
- Configurable EN shutdown discharge
- Quiescent supply current is 1mA typ (non-switching, I²C sets PFM mode)
- Feedback voltage is 1000mV typ (TJ = 25°C)
- Oscillator frequency is 520KHz typ (set FREQ = 500KHz via I²C, TJ = 25°C)
- Soft-start time is 3.5ms typ (can be changed by I²C, VREF from 0V to 1V)
- ECLGA-18 package, operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck-Boost
22V
1A
18Pins
-
20.47V
-
125°C
-
No SVHC (23-Jan-2024)
1Outputs
2.8V
1A
EC LGA
Surface Mount
1V
500kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
