
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY175.280 | CNY175.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.280 (CNY198.0664) |
| 10+ | CNY142.640 (CNY161.1832) |
| 25+ | CNY133.210 (CNY150.5273) |
| 50+ | CNY128.840 (CNY145.5892) |
| 100+ | CNY124.480 (CNY140.6624) |
Product Information
Product Overview
MPM3864GPQ-P is a fully integrated, high frequency, synchronous, rectified, step-down power module with an internal inductor. This device is a compact solution that achieves 6A of continuous output current (IOUT) across a wide input voltage (VIN) range with excellent load and line regulation. The MPM3864 has synchronous mode operation for higher efficiency across the IOUT load range. Constant-on-time (COT) control provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage lockout (UVLO), and Thermal shutdown. Typical applications are field-programmable gate array (FPGA), power systems, optical modules, telecom, networking, industrial equipment.
- Wide 2.75V to 7V operating input voltage (VIN) range
- 6A output current (IOUT)
- Internal power MOSFETs, output voltage (VOUT) adjustable from 0.6V
- High-efficiency synchronous mode operation, pre-biased start-up
- Forced continuous conduction mode (FCCM) for low VOUT ripple
- Fixed 1200KHz switching frequency (fSW), configurable, external soft-start time (tSS)
- Enable (EN) and power good (PG) for power sequencing
- Over-current protection (OCP) with hiccup mode, Thermal shutdown
- ECLGA-19 package
- Junction temperature (TJ) is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
7V
6A
19Pins
-
7V
-
125°C
-
EC LGA
1.2MHz
1Outputs
2.75V
6A
EC LGA
Surface Mount
600mV
1.2MHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
