
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.090 | CNY45.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.090 (CNY50.9517) |
| 10+ | CNY34.420 (CNY38.8946) |
| 25+ | CNY31.780 (CNY35.9114) |
| 50+ | CNY30.340 (CNY34.2842) |
| 100+ | CNY28.890 (CNY32.6457) |
| 250+ | CNY27.640 (CNY31.2332) |
| 500+ | CNY27.400 (CNY30.962) |
| 1000+ | CNY26.860 (CNY30.3518) |
Product Information
Product Overview
Fully integrated, high-frequency, synchronous, rectified, step-down power module with internal inductor. It offers a very compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line regulation. The MPM3860 has synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP) and thermal shutdown. The MPM3860 requires a minimal number of readily available, standard external components and is available in a space-saving QFN-24 (4mmx6mm) package. Typical applications include FPGA power systems, optical modules, telecom, networking and industrial equipment.
- Wide 2.75V to 7V operating input range
- Internal power MOSFETs
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Pre-biased start-up
- Forced CCM mode for Low VOUT ripple, fixed 1200KHz switching frequency
- External programmable soft-start time
- EN and power good for power sequencing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
7V
6A
24Pins
-
7V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.75V
6A
QFN
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
