Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3824GPA-PCopy
Order Code4712969
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.770 (CNY23.4701) |
| 10+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY17.830 (CNY20.1479) |
| 50+ | CNY16.820 (CNY19.0066) |
| 100+ | CNY15.810 (CNY17.8653) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.77 (CNY23.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3824GPA-PCopy
Order Code4712969
Technical Datasheet
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.75V
Input Voltage Max6V
No. of Pins14Pins
Output Voltage Min600mV
Output Voltage Max6V
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseECLGA
Automotive Qualification Standard-
Switching Frequency1.25MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2.75V
No. of Pins
14Pins
Output Voltage Max
6V
Product Range
-
DC / DC Converter IC Case
ECLGA
Switching Frequency
1.25MHz
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Voltage Min
600mV
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
