
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.760 | CNY25.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.760 (CNY29.1088) |
| 10+ | CNY17.810 (CNY20.1253) |
| 25+ | CNY17.240 (CNY19.4812) |
| 50+ | CNY16.660 (CNY18.8258) |
| 100+ | CNY16.080 (CNY18.1704) |
| 250+ | CNY14.910 (CNY16.8483) |
| 500+ | CNY13.970 (CNY15.7861) |
| 1000+ | CNY13.820 (CNY15.6166) |
Product Information
Product Overview
MPM3824C is an ultra-small power module with ultra-low noise. It is synchronous, step-down power module with an integrated inductor. The MPM3824C achieves 2A of continuous output current (IOUT) from a 2.75V to 6V input voltage (VIN) range with excellent load and line regulation. The MPM3824C works in forced continuous conduction mode (FCCM) and has a small output voltage (VOUT) ripple with one output capacitor, making it well-suited for optical modules, FPGA, ASIC, and other applications requiring low ripple noise as well as a small PCB area. VOUT can be regulated to be as low as 0.6V. Only FB resistors, input capacitors, and output capacitors are required to complete the design. Constant-on-time (COT) control provides fast transient response, high efficiency, and easy loop stabilization. Applications includes FPGA, ASIC, DSP power, optical modules, LDO replacements, power for portable products, storage (solid-state drives and hard-disk drives), space-constrained applications.
- Adjustable output voltage (VOUT) from 0.6V
- 100% duty cycle in dropout
- Forced continuous conduction mode (FCCM)
- Enable (EN) and power good (PG) for power sequencing
- Cycle-by-cycle overcurrent protection (OCP)
- Short-circuit protection (SCP) with hiccup mode
- Only four external components required
- Full protection features include cycle-by-cycle current limiting and thermal shutdown
- Available in an ECLGA-14 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
2A
14Pins
-
6V
85%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.75V
2A
EC LGA
Surface Mount
600mV
1.25MHz
-40°C
-
MSL 3 - 168 hours
EC LGA
1250kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
