
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.040 | CNY18.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.040 (CNY20.3852) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.550 (CNY13.0515) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY9.900 (CNY11.187) |
| 1000+ | CNY9.540 (CNY10.7802) |
| 2500+ | CNY9.170 (CNY10.3621) |
Product Information
Product Overview
MPM3811 is a monolithic, step-down, switch-mode converter with built-in, internal power MOSFETs and an inductor. MPM3811 achieves 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. The MPM3811 is ideal for a wide range of applications, including high performance DSPs, wireless power, portable and mobile devices and other low power systems. The output voltage can be regulated as low as 0.6V. Only input capacitors, output capacitors and feedback (FB) resistors are needed to complete the design. The constant-on-time (COT) control scheme provides fast transient response, high light-load efficiency, and easy loop stabilization. The MPM3811 requires a minimal number of readily available, standard, external components and is available in an ultra-small QFN-10 (2mmx2mmx1.6mm) package. Applications include optical modules, IoT devices, handheld printers/POS, portable devices, low voltage I/O system power and space-constraint systems.
- Up to 91% peak efficiency
- 100% duty cycle in dropout
- 1A output current, 2.2MHz frequency
- EN for power sequencing
- 0.5ms internal soft-start (SS) time
- Output discharge
- Short-circuit protection (SCP) with hicc-up mode
- Stable with low ESR output ceramic capacitors
- Full protection features include cycle-by-cycle current limiting and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
1A
10Pins
-
1.2V
91%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.3V
1A
QFN
Surface Mount
600mV
2.4MHz
-40°C
-
MSL 3 - 168 hours
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
