Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3810GQB-12-PCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3358204RL
Cut Tape3358204
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.200 | CNY43.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.200 (CNY48.816) |
| 10+ | CNY33.100 (CNY37.403) |
| 50+ | CNY23.000 (CNY25.990) |
| 100+ | CNY12.890 (CNY14.5657) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.770 (CNY13.3001) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2500+ | CNY11.420 (CNY12.9046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3810GQB-12-PCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3358204RL
Cut Tape3358204
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency3.5MHz
Product Overview
- 6V input, 1.2A module synchronous step-down converter with integrated inductor
- 100% duty cycle in dropout
- Ultra low IQ of 17μA
- EN and power good for power sequencing
- Cycle-by-cycle over-current protection
- Short-circuit protection with hiccup mode
- Fixed output only needs input and output capacitors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1.2A
No. of Pins
12Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1.2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
3.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
