
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.620 | CNY37.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.620 (CNY42.5106) |
| 10+ | CNY34.070 (CNY38.4991) |
| 25+ | CNY30.520 (CNY34.4876) |
| 50+ | CNY26.960 (CNY30.4648) |
| 100+ | CNY23.400 (CNY26.442) |
| 250+ | CNY19.840 (CNY22.4192) |
| 500+ | CNY13.480 (CNY15.2324) |
| 1000+ | CNY13.210 (CNY14.9273) |
Product Information
Product Overview
MPM3805B is an automotive-grade, stepdown module converter with a built-in inductor and power MOSFETs. It achieves 0.6A of peak output current from a 2.5V to 6V input voltage range with excellent load and line regulation. The output voltage is fixed to 1.2V, so the device only requires input and output capacitors to complete the design. The device’s integrated inductor simplifies the power system design and provides easy, efficient use. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown (TSD). The MPM3805B is ideal for a wide range of automotive applications including small ECUs, camera modules, telematics, and infotainment systems. It is available in a small, surface mounted QFN-12 (2.5mmx3.0mmx0.9mm) package.
- Guaranteed industrial/automotive temp
- 100% duty cycle in dropout mode
- Forced continuous conduction mode (CCM)
- EN and power good for power sequencing
- Short circuit protection with hiccup mode
- Only requires two external ceramic capacitors
- Total solution size of 6mmx3.8mm
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
6V
600mA
12Pins
1.2V
-
3.5MHz
-40°C
-
MSL 1 - Unlimited
QFN
3.5MHz
1Outputs
2.5V
600mA
QFN
Surface Mount
1.2V
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
